Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
24
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Series
WR-PHD
Country of Origin
Taiwan, Province Of China
P.O.A.
Wurth Elektronik WR-PHD Series Straight PCB Socket, 24-Contact, 1-Row, 2.54mm Pitch
1
P.O.A.
Wurth Elektronik WR-PHD Series Straight PCB Socket, 24-Contact, 1-Row, 2.54mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
24
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Series
WR-PHD
Country of Origin
Taiwan, Province Of China