Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Type
PCB Socket
Mounting Type
Through Hole
Body Orientation
Right Angle
Stacking Height
8.5mm
Termination Method
SMT
Current Rating
12A
Voltage Rating
250 V
Series
WR-PHD
Contact Plating
Gold
Contact Material
Copper
Series Number
6101
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Type
PCB Socket
Mounting Type
Through Hole
Body Orientation
Right Angle
Stacking Height
8.5mm
Termination Method
SMT
Current Rating
12A
Voltage Rating
250 V
Series
WR-PHD
Contact Plating
Gold
Contact Material
Copper
Series Number
6101
Country of Origin
Taiwan, Province Of China