Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 121-6798Brand: Wurth ElektronikManufacturers Part No.: 61203421721
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

WR-BHD

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

Taiwan, Province Of China

Product details

Wurth WR-BHD Series 2.54mm Box Header Connectors

WR-BHD series PCB through hole mount box header connectors with a 2.54mm pitch. These wire to board PCB through hole mount shrouded headers have a low profile design with a black UL04-V0 PBT insulator and stamped gold plated copper alloy contacts.
PCB Box headers with part numbers 612 xxx 216 21 are straight mounting
PCB Box headers with part numbers 612 xxx 217 21 are right angle mounting

2.54mm Wurth WR-BHD Range

A range of Wurth WR-BHD Box Headers and IDC Sockets.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

P.O.A.

Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

WR-BHD

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

Taiwan, Province Of China

Product details

Wurth WR-BHD Series 2.54mm Box Header Connectors

WR-BHD series PCB through hole mount box header connectors with a 2.54mm pitch. These wire to board PCB through hole mount shrouded headers have a low profile design with a black UL04-V0 PBT insulator and stamped gold plated copper alloy contacts.
PCB Box headers with part numbers 612 xxx 216 21 are straight mounting
PCB Box headers with part numbers 612 xxx 217 21 are right angle mounting

2.54mm Wurth WR-BHD Range

A range of Wurth WR-BHD Box Headers and IDC Sockets.