Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Solder
RS Stock No.: 205-3156Brand: Wurth ElektronikManufacturers Part No.: 61300611821Distrelec Article No.: 30024872

Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 520) (ex VAT)
Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Solder
520
P.O.A.
Each (In a Tray of 520) (ex VAT)
Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.
520
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China