Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Solder

RS Stock No.: 205-3205Brand: Wurth ElektronikManufacturers Part No.: 61300811821Distrelec Article No.: 30024881
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Type

THT Female

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

WR-PHD

Series Number

6130

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 400) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Solder

P.O.A.

Each (In a Tray of 400) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Type

THT Female

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

WR-PHD

Series Number

6130

Country of Origin

Taiwan, Province Of China