Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder

RS Stock No.: 205-3210Brand: Wurth ElektronikManufacturers Part No.: 61302011821Distrelec Article No.: 30024918
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

THT Female

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

WR-PHD

Series Number

6130

Country of Origin

Taiwan, Province Of China

P.O.A.

Each (In a Tray of 160) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder

P.O.A.

Each (In a Tray of 160) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

THT Female

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

WR-PHD

Series Number

6130

Country of Origin

Taiwan, Province Of China