Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
24
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 24-Contact, 1-Row, 2.54mm Pitch, Solder
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 24-Contact, 1-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
24
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China