Wurth Elektronik WR-MJ Series Female RJ22 Connector, Through Hole Right Angle 4P4C -Way

Technical documents
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ22 Connector
Gender
Female
Mounting Type
Through Hole
Number Of Ways
4P4C
Shield Type
Shielded
Orientation
Right Angle
Length
14.5mm
Width
10mm
Depth
13mm
Series
WR-MJ
Series Number
615004
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
30127231
Country of Origin
China
Product details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ22 Connector
Gender
Female
Mounting Type
Through Hole
Number Of Ways
4P4C
Shield Type
Shielded
Orientation
Right Angle
Length
14.5mm
Width
10mm
Depth
13mm
Series
WR-MJ
Series Number
615004
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
30127231
Country of Origin
China
Product details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left