Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, Cat5, STP Shield Horizontal 8 -Way

RS Stock No.: 121-6791Brand: Wurth ElektronikManufacturers Part No.: 615008140121
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

STP

Orientation

Horizontal

Length

15.84mm

Width

11.85mm

Depth

18.7mm

Series Number

615008

Series

WR-MJ

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, Cat5, STP Shield Horizontal 8 -Way

P.O.A.

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, Cat5, STP Shield Horizontal 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

STP

Orientation

Horizontal

Length

15.84mm

Width

11.85mm

Depth

18.7mm

Series Number

615008

Series

WR-MJ

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left