Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount Right Angle 8 -Way

RS Stock No.: 735-0318Brand: Wurth ElektronikManufacturers Part No.: 61500814221Distrelec Article No.: 14257075
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Right Angle

Length

13.65mm

Width

15.88mm

Depth

21.2mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Distrelec Product Id

14257075

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount Right Angle 8 -Way

P.O.A.

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount Right Angle 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Right Angle

Length

13.65mm

Width

15.88mm

Depth

21.2mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Distrelec Product Id

14257075

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left