Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, Nickel Plated Brass Shield Horizontal 1 Port 8 -Way

RS Stock No.: 162-1819Brand: Wurth ElektronikManufacturers Part No.: 615008149521L
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

Nickel Plated Brass

Orientation

Horizontal

Length

16.14mm

Width

15.4mm

Depth

16mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, Nickel Plated Brass Shield Horizontal 1 Port 8 -Way

P.O.A.

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, Nickel Plated Brass Shield Horizontal 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

Nickel Plated Brass

Orientation

Horizontal

Length

16.14mm

Width

15.4mm

Depth

16mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold