Technical documents
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Series
WR-SMB
Series Number
WR-SMB
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 180) (ex VAT)
Wurth Elektronik WR-SMB Series, Plug Through Hole SMB Connector, Solder Termination, Straight Body
180
P.O.A.
Each (In a Tray of 180) (ex VAT)
Wurth Elektronik WR-SMB Series, Plug Through Hole SMB Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.
180
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Series
WR-SMB
Series Number
WR-SMB
Country of Origin
Taiwan, Province Of China