Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 771-8262Brand: Wurth ElektronikManufacturers Part No.: 61800924823Distrelec Article No.: 30387605
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77 mm, 2.84mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

3A

Housing Material

Steel

Voltage Rating

125.0 V

Length

30.81mm

Width

12.5mm

Depth

10.9mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

618

Dimensions

30.81 x 12.5 x 10.9mm

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Product details

WR-DSUB Solder Bucket D-Sub Connectors

WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.

Wurth - D-Sub Connectors

A range of Wurth D-Sub connectors.

P.O.A.

Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

P.O.A.

Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77 mm, 2.84mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

3A

Housing Material

Steel

Voltage Rating

125.0 V

Length

30.81mm

Width

12.5mm

Depth

10.9mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

618

Dimensions

30.81 x 12.5 x 10.9mm

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Product details

WR-DSUB Solder Bucket D-Sub Connectors

WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.

Wurth - D-Sub Connectors

A range of Wurth D-Sub connectors.