Technical documents
Specifications
Brand
Wurth ElektronikSeries
WR-WTB
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
3.0A
Series Number
6190
Voltage Rating
250.0 V
Country of Origin
China
Product details
Wurth WR-WTB Series 2.54mm Male Locking Header Connectors
WR-WTB series PCB mount male locking header connectors with a 2.54mm pitch and friction lock. These wire to board PCB mount male locking headers have a beige UL94-V0 nylon 66 insulator and stamped tin plated copper alloy contacts.
2.54mm Wurth WR-WTB Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikSeries
WR-WTB
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
3.0A
Series Number
6190
Voltage Rating
250.0 V
Country of Origin
China
Product details
Wurth WR-WTB Series 2.54mm Male Locking Header Connectors
WR-WTB series PCB mount male locking header connectors with a 2.54mm pitch and friction lock. These wire to board PCB mount male locking headers have a beige UL94-V0 nylon 66 insulator and stamped tin plated copper alloy contacts.