Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row

RS Stock No.: 211-2946Brand: Wurth ElektronikManufacturers Part No.: 61900611621
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Series

WR-WTB

Body Orientation

Straight

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row

P.O.A.

Each (In a Pack of 20) (ex VAT)

Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Series

WR-WTB

Body Orientation

Straight

Country of Origin

Taiwan, Province Of China