Wurth Elektronik WR-PHD Series Straight Pin Header, 10 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 205-3213Brand: Wurth ElektronikManufacturers Part No.: 62101021021
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

WR-PHD

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Pin Header, 10 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded

P.O.A.

Each (In a Pack of 5) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Pin Header, 10 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

WR-PHD

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Country of Origin

China