Wurth Elektronik WR-PHD Series Straight PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s)
RS Stock No.: 233-9648Brand: Wurth ElektronikManufacturers Part No.: 62102021021Distrelec Article No.: 30025036

Technical documents
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
1.27mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Country of Origin
China
P.O.A.
Each (In a Tube of 45) (ex VAT)
Wurth Elektronik WR-PHD Series Straight PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s)
45
P.O.A.
Each (In a Tube of 45) (ex VAT)
Wurth Elektronik WR-PHD Series Straight PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
45
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
1.27mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Country of Origin
China