Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 22AWG

RS Stock No.: 828-1459Brand: Wurth ElektronikManufacturers Part No.: 624124122030
brand-logo
View all in Crimped Wire

Technical documents

Specifications

Crimp Terminal 1

WR-WTB

Series

WR-WTB

Crimp Terminal 1 Gender

Female

Wire Size

22AWG

Product details

Wurth WR-WTB Series 2.00mm Pre-crimped Cable Assemblies

WR-WTB series 2.00mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1308: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1311: End A - 24 AWG female crimp contact, End B - 24 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1459: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm

2.0mm Wurth WR-WTB Series

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 22AWG
Select packaging type

P.O.A.

Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 22AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Crimp Terminal 1

WR-WTB

Series

WR-WTB

Crimp Terminal 1 Gender

Female

Wire Size

22AWG

Product details

Wurth WR-WTB Series 2.00mm Pre-crimped Cable Assemblies

WR-WTB series 2.00mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1308: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1311: End A - 24 AWG female crimp contact, End B - 24 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1459: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm

2.0mm Wurth WR-WTB Series