Wurth Elektronik Straight, SMT, Plug- Single Port Type A 2.0 USB Connector

RS Stock No.: 122-5095Brand: Wurth ElektronikManufacturers Part No.: 629104151021Distrelec Article No.: 30009162
brand-logo
View all in USB Connectors

Technical documents

Specifications

Gender

Male

Mounting Type

Surface Mount

USB Type

A

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Series

WR-COM

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Product details

Wurth WR-COM Type A USB 2.0 Receptacle ConnectorS

WR-COM series type A USB 2.0 right angle SMT mounting receptacle connector. This type A USB connector has nickel plated brass shielding, gold plated stamped contacts and can be used for up to 1500 mating cycles. Solder tabs on either side of the connector help provide a secure retention to the PCB
Stock number 122-5095 features board guides to aid accurate alignment on the PCB.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Straight, SMT, Plug- Single Port Type A 2.0 USB Connector
Select packaging type

P.O.A.

Wurth Elektronik Straight, SMT, Plug- Single Port Type A 2.0 USB Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Mounting Type

Surface Mount

USB Type

A

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Series

WR-COM

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Product details

Wurth WR-COM Type A USB 2.0 Receptacle ConnectorS

WR-COM series type A USB 2.0 right angle SMT mounting receptacle connector. This type A USB connector has nickel plated brass shielding, gold plated stamped contacts and can be used for up to 1500 mating cycles. Solder tabs on either side of the connector help provide a secure retention to the PCB
Stock number 122-5095 features board guides to aid accurate alignment on the PCB.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.