Wurth Elektronik USB 3.1, Male USB C to Male Micro USB B, 1m

Technical documents
Specifications
Brand
Wurth ElektronikLength
1m
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Connector B
Micro USB B
Connector B Gender
Male
Distrelec Product Id
30044735
Connector A
USB C
Product details
Wurth WR-COM USB 3.1 Type C Cable Assemblies
A range of WR-COM USB 3.1 cable assemblies which incorporate the new USB Type C connector format. USB type C is the new connector specification which is both compact and versatile. The USB type C connector is reversible, regardless of which way up it is plugged in correct mating is achieved first time, time every time. The Type C USB format will eventually be a standard shared by most devices eliminating the need for different USB cables and connector sizes. These USB 3.0 type C cable assemblies are available in a variety of configurations including USB type C to USB type A, USB type C to microB and USB type C to USB type C.
Features and Benefits
Bronze contact material
Gold contact plating
Contact resistance 5000 mΩ
USB connections
Product Application Information
Coupled with the SuperSpeed+ USB 3.1 data rate of 10 Gbps, the USB type C connectors provide a versatile and high performance solution. They can be used in many applications including smartphones, tablets, PCs and cameras.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikLength
1m
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Connector B
Micro USB B
Connector B Gender
Male
Distrelec Product Id
30044735
Connector A
USB C
Product details
Wurth WR-COM USB 3.1 Type C Cable Assemblies
A range of WR-COM USB 3.1 cable assemblies which incorporate the new USB Type C connector format. USB type C is the new connector specification which is both compact and versatile. The USB type C connector is reversible, regardless of which way up it is plugged in correct mating is achieved first time, time every time. The Type C USB format will eventually be a standard shared by most devices eliminating the need for different USB cables and connector sizes. These USB 3.0 type C cable assemblies are available in a variety of configurations including USB type C to USB type A, USB type C to microB and USB type C to USB type C.
Features and Benefits
Bronze contact material
Gold contact plating
Contact resistance 5000 mΩ
USB connections
Product Application Information
Coupled with the SuperSpeed+ USB 3.1 data rate of 10 Gbps, the USB type C connectors provide a versatile and high performance solution. They can be used in many applications including smartphones, tablets, PCs and cameras.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.