Wurth Elektronik WR-FAST Series Vertical PCB Header, 8 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 201-9021Brand: Wurth ElektronikManufacturers Part No.: 638207222008
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

WR-FAST

Pitch

5.08mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik WR-FAST Series Vertical PCB Header, 8 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

P.O.A.

Wurth Elektronik WR-FAST Series Vertical PCB Header, 8 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

WR-FAST

Pitch

5.08mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Country of Origin

Romania