Wurth Elektronik, WR-WTB Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row

RS Stock No.: 213-8706Brand: Wurth ElektronikManufacturers Part No.: 646010113322
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Series

WR-WTB

Body Orientation

Straight

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 1000) (ex VAT)

Wurth Elektronik, WR-WTB Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row

P.O.A.

Each (In a Bag of 1000) (ex VAT)

Wurth Elektronik, WR-WTB Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Series

WR-WTB

Body Orientation

Straight

Country of Origin

Taiwan, Province Of China