Technical documents
Specifications
Brand
Wurth ElektronikCrimp Terminal 1
WR-MPC4
Series
WR MPC4
Crimp Terminal 1 Gender
Female
Wire Size
16AWG
Product details
Wurth WR-MPC4 Series 4.20mm Pre-crimped Cable Assemblies
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1175 : End A - 16 AWG male crimp contact, End B - 16 AWG male crimp contact, Cable Length - 300mm
Stock number 828-1162 : End A - 16 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1169 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1165 : End A - 16 AWG female crimp contact, End B - 16 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1178 : End A - 18 AWG female crimp contact, End B - 18 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1171 : End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
4.20mm Wurth WR-MPC4 Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikCrimp Terminal 1
WR-MPC4
Series
WR MPC4
Crimp Terminal 1 Gender
Female
Wire Size
16AWG
Product details
Wurth WR-MPC4 Series 4.20mm Pre-crimped Cable Assemblies
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1175 : End A - 16 AWG male crimp contact, End B - 16 AWG male crimp contact, Cable Length - 300mm
Stock number 828-1162 : End A - 16 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1169 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1165 : End A - 16 AWG female crimp contact, End B - 16 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1178 : End A - 18 AWG female crimp contact, End B - 18 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1171 : End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm