Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 9 Way, 1 Row

RS Stock No.: 211-3302Brand: Wurth ElektronikManufacturers Part No.: 66200911822
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

9

Number Of Rows

1

Pitch

3mm

Gender

Male

Series

WR-MPC3

Body Orientation

Straight

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 9 Way, 1 Row

P.O.A.

Each (In a Pack of 2) (ex VAT)

Wurth Elektronik, WR-MPC3 Male Housing Plug, 3mm Pitch, 9 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

9

Number Of Rows

1

Pitch

3mm

Gender

Male

Series

WR-MPC3

Body Orientation

Straight

Country of Origin

Taiwan, Province Of China