Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector

RS Stock No.: 261-3168Brand: Wurth ElektronikManufacturers Part No.: 686110189122Distrelec Article No.: 30372622
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Number Of Contacts

2

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Body Orientation

Horizontal

Current Rating

500mA

Series

WR-FPC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3500) (ex VAT)

Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector

P.O.A.

Each (On a Reel of 3500) (ex VAT)

Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Body Orientation

Horizontal

Current Rating

500mA

Series

WR-FPC

Country of Origin

China