Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector

RS Stock No.: 261-3194Brand: Wurth ElektronikManufacturers Part No.: 687122188722
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Number Of Contacts

2

Contact Material

Copper Alloy

Pitch

0.5mm

Mounting Type

Surface Mount

Body Orientation

Horizontal

Current Rating

500mA

Series

WR-FPC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector
Select packaging type

P.O.A.

Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Contact Material

Copper Alloy

Pitch

0.5mm

Mounting Type

Surface Mount

Body Orientation

Horizontal

Current Rating

500mA

Series

WR-FPC

Country of Origin

China