Technical documents
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
6
Series
6877
Length
100mm
Width
3.5 mm
Voltage Rating
60 V ac
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A
Standards Met
RoHS Compliant
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 6877 Series FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 100mm Length
1
P.O.A.
Wurth Elektronik 6877 Series FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 100mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
6
Series
6877
Length
100mm
Width
3.5 mm
Voltage Rating
60 V ac
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A
Standards Met
RoHS Compliant
Country of Origin
China