Technical documents
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Series
6877
Length
200mm
Width
20.5 mm
Voltage Rating
60 V ac
Sheath Colour
White
Number of Strands
1
Size of Strands
0.035 mm
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 6877 Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm Length
1
P.O.A.
Wurth Elektronik 6877 Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Series
6877
Length
200mm
Width
20.5 mm
Voltage Rating
60 V ac
Sheath Colour
White
Number of Strands
1
Size of Strands
0.035 mm
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A
Country of Origin
China