Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V ac
Series
213
Depth
10mm
Length
10.6mm
Material
Brass, Polyamide
Width
8.3mm
Product details
Wurth WR-TBL 213 Series 5mm Horizontal Entry Modular Terminal Block Connectors
WR-TBL 213 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 213 series 5mm PCB terminal blocks use a 'slot' type M2.5 screw terminal which accepts a wire size of AWG 26-16 and have green UL94-V0 PA66 insulators and tin plated brass contacts.
Wurth 5.0mm Pitch Terminal Blocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V ac
Series
213
Depth
10mm
Length
10.6mm
Material
Brass, Polyamide
Width
8.3mm
Product details
Wurth WR-TBL 213 Series 5mm Horizontal Entry Modular Terminal Block Connectors
WR-TBL 213 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 213 series 5mm PCB terminal blocks use a 'slot' type M2.5 screw terminal which accepts a wire size of AWG 26-16 and have green UL94-V0 PA66 insulators and tin plated brass contacts.