Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 2.5 kV, 300 V ac, 450 V ac
Series
2142
Width
7.3mm
Depth
9.1mm
Material
Polyamide
Length
4.1mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 2142 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination
1
P.O.A.
Wurth Elektronik 2142 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 2.5 kV, 300 V ac, 450 V ac
Series
2142
Width
7.3mm
Depth
9.1mm
Material
Polyamide
Length
4.1mm
Country of Origin
Italy