Wurth Elektronik 2169 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 191-0046Brand: Wurth ElektronikManufacturers Part No.: 691216910002
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750 V ac

Series

2169

Length

15.6mm

Width

9.8mm

Depth

13.8mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 2169 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Select packaging type

P.O.A.

Wurth Elektronik 2169 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750 V ac

Series

2169

Length

15.6mm

Width

9.8mm

Depth

13.8mm

Country of Origin

Italy