Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
10mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
14A
Body Orientation
Vertical
Colour
Green
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Series
2428
Width
9.8mm
Depth
13.8mm
Length
25mm
Material
Nylon 66
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 2428 Series PCB Terminal Block, 3-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination
1
P.O.A.
Wurth Elektronik 2428 Series PCB Terminal Block, 3-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
10mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
14A
Body Orientation
Vertical
Colour
Green
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Series
2428
Width
9.8mm
Depth
13.8mm
Length
25mm
Material
Nylon 66
Country of Origin
Italy