Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
5
Pitch
7.62mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
10A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 2.5 kV, 300 V ac, 450 V ac
Series
2434
Length
34.29mm
Material
Nylon 66
Width
7.3mm
Depth
9.1mm
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 2434 Series PCB Terminal Block, 5-Contact, 7.62mm Pitch, PCB Mount, 1-Row, Solder Termination
1
P.O.A.
Wurth Elektronik 2434 Series PCB Terminal Block, 5-Contact, 7.62mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
5
Pitch
7.62mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
10A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 2.5 kV, 300 V ac, 450 V ac
Series
2434
Length
34.29mm
Material
Nylon 66
Width
7.3mm
Depth
9.1mm