Wurth Elektronik 2455 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.: 191-0738Brand: Wurth ElektronikManufacturers Part No.: 691245510004Distrelec Article No.: 30424258
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

4

Pitch

5.08mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 2.5 kV, 350 V ac, 450 V ac

Series

2455

Length

20.32mm

Material

Nylon 66

Width

11.2mm

Depth

18mm

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 2455 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
Select packaging type

P.O.A.

Wurth Elektronik 2455 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Pitch

5.08mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 2.5 kV, 350 V ac, 450 V ac

Series

2455

Length

20.32mm

Material

Nylon 66

Width

11.2mm

Depth

18mm