Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
16A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 2.5 kV, 300 V ac, 450 V ac
Series
2545
Width
11.2mm
Depth
18mm
Length
10.76mm
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 2545 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Select packaging type
Standard
1
P.O.A.
Wurth Elektronik 2545 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
16A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 2.5 kV, 300 V ac, 450 V ac
Series
2545
Width
11.2mm
Depth
18mm
Length
10.76mm
Country of Origin
Romania