Wurth Elektronik, 3.5mm Pitch, WR-TBL, 4 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder
RS Stock No.: 185-4131Brand: Wurth ElektronikManufacturers Part No.: 691304100004Distrelec Article No.: 30142586

Technical documents
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.5mm
Series
WR-TBL
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
12A
Voltage Rating
2.5 kV ac, 300 V ac
Colour
Green
Material
Copper Alloy
Length
14.7mm
Depth
7.8mm
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik, 3.5mm Pitch, WR-TBL, 4 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder
1
P.O.A.
Wurth Elektronik, 3.5mm Pitch, WR-TBL, 4 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.5mm
Series
WR-TBL
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
12A
Voltage Rating
2.5 kV ac, 300 V ac
Colour
Green
Material
Copper Alloy
Length
14.7mm
Depth
7.8mm
Country of Origin
China
You may be interested in