Wurth Elektronik, 5.08mm Pitch, 3075, 2 Way, Vertical, Pluggable Terminal Block, Inverted Header, Through Hole, Solder

RS Stock No.: 191-6038Brand: Wurth ElektronikManufacturers Part No.: 691307500002
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

2

Pitch

5.08mm

Series

3075

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20A

Voltage Rating

1.6 kV, 300 V ac

Colour

Green

Material

Polyamide

Country of Origin

China

P.O.A.

Wurth Elektronik, 5.08mm Pitch, 3075, 2 Way, Vertical, Pluggable Terminal Block, Inverted Header, Through Hole, Solder

P.O.A.

Wurth Elektronik, 5.08mm Pitch, 3075, 2 Way, Vertical, Pluggable Terminal Block, Inverted Header, Through Hole, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

2

Pitch

5.08mm

Series

3075

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20A

Voltage Rating

1.6 kV, 300 V ac

Colour

Green

Material

Polyamide

Country of Origin

China