Technical documents
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
7.62mm
Series
3134
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
20.0A
Voltage Rating
300.0 V
Country of Origin
China
Product details
Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 3134 series 7.62mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
7.62mm Pitch - Wurth
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
7.62mm
Series
3134
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
20.0A
Voltage Rating
300.0 V
Country of Origin
China
Product details
Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 3134 series 7.62mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.