Wurth Elektronik, 5.08mm Pitch, 351, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

RS Stock No.: 824-6692Brand: Wurth ElektronikManufacturers Part No.: 691351500002Distrelec Article No.: 11052579
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

351

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

20A

Voltage Rating

300 V ac

Colour

Green

Material

Polyamide

Country of Origin

China

Product details

Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 351 series 5.08mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.

Wurth 5.08mm Pitch Two Part Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, 5.08mm Pitch, 351, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

P.O.A.

Wurth Elektronik, 5.08mm Pitch, 351, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

351

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

20A

Voltage Rating

300 V ac

Colour

Green

Material

Polyamide

Country of Origin

China

Product details

Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 351 series 5.08mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.

Wurth 5.08mm Pitch Two Part Terminal Blocks