Technical documents
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5mm
Series
3517
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
17A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Country of Origin
China
Product details
Wurth WR-TBL 3517 Series 5.00mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 3517 series 5.00mm pitch horizontal cable mount terminal block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3517 series 5.00 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 5.00mm Pitch Two Part Terminal Blocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5mm
Series
3517
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
17A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Country of Origin
China
Product details
Wurth WR-TBL 3517 Series 5.00mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 3517 series 5.00mm pitch horizontal cable mount terminal block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3517 series 5.00 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.