Wurth Elektronik, 5.08mm Pitch, 352, 9 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder

RS Stock No.: 191-6386Brand: Wurth ElektronikManufacturers Part No.: 691352510009
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

5.08mm

Series

352

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

15A

Voltage Rating

1.6 kV

Colour

Green

Width

12.6mm

Length

45.72mm

Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, 5.08mm Pitch, 352, 9 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder
Select packaging type

P.O.A.

Wurth Elektronik, 5.08mm Pitch, 352, 9 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

5.08mm

Series

352

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

15A

Voltage Rating

1.6 kV

Colour

Green

Width

12.6mm

Length

45.72mm

Material

Polyamide

Country of Origin

China