Wurth Elektronik, 5.08mm Pitch, 352, 24 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder

RS Stock No.: 191-5411Brand: Wurth ElektronikManufacturers Part No.: 691352510024
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

24

Pitch

5.08mm

Series

352

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

15A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

Country of Origin

China

P.O.A.

Wurth Elektronik, 5.08mm Pitch, 352, 24 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder

P.O.A.

Wurth Elektronik, 5.08mm Pitch, 352, 24 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

24

Pitch

5.08mm

Series

352

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

15A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

Country of Origin

China