Wurth Elektronik, 3.81mm Pitch, 361, 9 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,

RS Stock No.: 191-6497Brand: Wurth ElektronikManufacturers Part No.: 691361300009
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

3.81mm

Series

361

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

10A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, 3.81mm Pitch, 361, 9 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,
Select packaging type

P.O.A.

Wurth Elektronik, 3.81mm Pitch, 361, 9 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

3.81mm

Series

361

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

10A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

Country of Origin

China