Technical documents
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
3641
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
10A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Box) (ex VAT)
Wurth Elektronik, 3.5mm Pitch, 3641, 3 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,
Select packaging type
Production pack (Box)
2
P.O.A.
Each (Supplied in a Box) (ex VAT)
Wurth Elektronik, 3.5mm Pitch, 3641, 3 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,
Stock information temporarily unavailable.
Select packaging type
Production pack (Box)
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
3641
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
10A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide