Wurth Elektronik, 3.81mm Pitch, 3653, 6 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 191-5528Brand: Wurth ElektronikManufacturers Part No.: 691365310006
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

3.81mm

Series

3653

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10A

Voltage Rating

1.6 kV, 2.5 kV, 300 V ac

Colour

Green

Material

Nylon 66

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, 3.81mm Pitch, 3653, 6 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Screw

P.O.A.

Wurth Elektronik, 3.81mm Pitch, 3653, 6 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

3.81mm

Series

3653

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10A

Voltage Rating

1.6 kV, 2.5 kV, 300 V ac

Colour

Green

Material

Nylon 66

Country of Origin

China