Wurth Elektronik, 2.5mm Pitch, 381, 6 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,

RS Stock No.: 122-4919Brand: Wurth ElektronikManufacturers Part No.: 691381000006
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

2.5mm

Series

381

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

300 V ac

Colour

Green

Material

Nylon 66

Length

15.6mm

Depth

18.9mm

Country of Origin

China

Product details

Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors

WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors

Wurth 2.5mm Pitch Two Part Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, 2.5mm Pitch, 381, 6 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,

P.O.A.

Wurth Elektronik, 2.5mm Pitch, 381, 6 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

2.5mm

Series

381

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

300 V ac

Colour

Green

Material

Nylon 66

Length

15.6mm

Depth

18.9mm

Country of Origin

China

Product details

Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors

WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors

Wurth 2.5mm Pitch Two Part Terminal Blocks