Wurth Elektronik, 2.5mm Pitch, 382, 5 Way, , Pluggable Terminal Block, Header, Solder Termination, 691382010005

RS Stock No.: 122-4924Brand: Wurth ElektronikManufacturers Part No.: 691382010005
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

2.5mm

Series

382

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

200.0 V

Country of Origin

China

Product details

Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers

WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.

Wurth 2.5mm Pitch Two Part Terminal Blocks

P.O.A.

Wurth Elektronik, 2.5mm Pitch, 382, 5 Way, , Pluggable Terminal Block, Header, Solder Termination, 691382010005

P.O.A.

Wurth Elektronik, 2.5mm Pitch, 382, 5 Way, , Pluggable Terminal Block, Header, Solder Termination, 691382010005

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

2.5mm

Series

382

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

200.0 V

Country of Origin

China

Product details

Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers

WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.

Wurth 2.5mm Pitch Two Part Terminal Blocks