Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
10A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
2 kV, 300 V ac, 450 V ac
Series
401B
Width
14mm
Depth
13mm
Length
42.54mm
Material
Nylon 66
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 401B Series PCB Terminal Block, 8-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
1
P.O.A.
Wurth Elektronik 401B Series PCB Terminal Block, 8-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
10A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
2 kV, 300 V ac, 450 V ac
Series
401B
Width
14mm
Depth
13mm
Length
42.54mm
Material
Nylon 66
Country of Origin
China