Wurth Elektronik 5027 Series PCB Terminal Block, 2-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.: 191-5703Brand: Wurth ElektronikManufacturers Part No.: 691502710002
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

15A

Body Orientation

Horizontal

Colour

Black

Voltage Rating

1.6 kV, 300 V ac

Series

5027

Width

7.5mm

Depth

10mm

Length

10mm

Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 5027 Series PCB Terminal Block, 2-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

P.O.A.

Wurth Elektronik 5027 Series PCB Terminal Block, 2-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

15A

Body Orientation

Horizontal

Colour

Black

Voltage Rating

1.6 kV, 300 V ac

Series

5027

Width

7.5mm

Depth

10mm

Length

10mm

Material

Polyamide

Country of Origin

China