Technical documents
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
3.81mm
Series
7013
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
PCB Mount
Termination Method
Solder
Current Rating
10A
Voltage Rating
2.5 kV ac, 300 V ac
Colour
Black
Material
Liquid Crystal Polymer
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik, 3.81mm Pitch, 7013, 12 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder
1
P.O.A.
Wurth Elektronik, 3.81mm Pitch, 7013, 12 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
3.81mm
Series
7013
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
PCB Mount
Termination Method
Solder
Current Rating
10A
Voltage Rating
2.5 kV ac, 300 V ac
Colour
Black
Material
Liquid Crystal Polymer
Country of Origin
China